Christmas Opening Hours and Delivery Dates here
Finder 58.33.8.230.5060 Relay 230V AC 10A 3 Change-overs

Finder 58.33.8.230.5060 Relay 230V AC 10A 3 Change-overs

Order Code:

11-8738

Brand: Finder MPN: 58.33.8.230.5060 EAN-13: 2050002365643

Discontinued


The Finder 58.33.8.230.5060 relay component is designed for use in industrial applications, offering a nominal voltage of 230 V AC and a maximum switching current of 10 A. This relay features three change-overs, providing versatile switching capabilities. It is commonly used in automation systems for controlling machinery and equipment.
Type Relay component
Maximum Switching Load 2500VA
Connection Screw terminal
Contact Material AgNi + hard gold plating
Contact Type 3 change-overs
Nominal Voltage 230V AC
Switching current (max.) 10A
Switching voltage (max.) 250V AC

Trustpilot