Finder 58.32.9.024.5050 Crossbar Switch 24V DC 10A 2 change-overs

MPN
58.32.9.024.5050
Brand
Finder
Order Code
03-4196
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £20.87
10+ £19.14
100+ £18.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Finder 58.32.9.024.5050 is an interface relay with a crossbar switch design, operating at 24 V DC and handling up to 10 A with 2 change-over contacts. It is typically used in industrial automation and control applications, ensuring reliable switching performance. Finder manufactures this product, known for its robust engineering and dependability.
Type Crossbar switch
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 86.9mm
Dim (W x H x D) 27 x 78.4 x 86.9mm
Height 78.4mm
IP Rating IP20
Nominal Voltage [DC] 24V
Switching current (max.) 10A
Width 27mm

Reviews

Be the first to submit a review

Trustpilot