Finder 58.32.9.012.0050 Relay 12V DC 10A 2 Change-Overs 1 piece

Image Representative of Range

Finder 58.32.9.012.0050 Relay 12V DC 10A 2 Change-Overs 1 piece

MPN
58.32.9.012.0050
Brand
Finder
EAN-13
2050011683004
Order Code
11-8733
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £17.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Finder 58.32.9.012.0050 relay component operates at a nominal voltage of 12 V DC and can handle a maximum switching current of 10 A with two change-over contacts. This industrial relay is suitable for various applications, such as automation and control systems, due to its reliability and capability to manage moderate current loads. The component is ideal for use in relay socket combos and relay modules.
Type Relay component
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2500VA
Nominal Voltage [DC] 12V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot