Finder 58.32.8.024.0060 Relay 24V AC 10A 2 Change-Overs 1 piece

Image Representative of Range

Finder 58.32.8.024.0060 Relay 24V AC 10A 2 Change-Overs 1 piece

MPN
58.32.8.024.0060
Brand
Finder
EAN-13
4064161266091
Order Code
11-8731
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.77
10+ £17.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Finder 58.32.8.024.0060 relay is a 24 V AC unit with a maximum switching current of 10 A and features two change-overs. Manufactured by Finder, this industrial relay is robust and versatile for various electrical applications. It is ideal for use in automation systems and control panels.
Type Relay component
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2500VA
Nominal Voltage [AC] 24V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot