Finder 4C.P1.8.230.0060 LED gate driver 230V AC 16A 1 change-over Relay

Image Representative of Range

Finder 4C.P1.8.230.0060 LED gate driver 230V AC 16A 1 change-over Relay

MPN
4C.P1.8.230.0060
Brand
Finder
EAN-13
4064161268552
Order Code
03-3995
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.63
10+ £18.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Manufactured by Finder, the 4C.P1.8.230.0060 LED gate driver operates at a nominal voltage of 230 V AC with a maximum switching current of 16 A. It features a single change-over contact, making it suitable for controlling industrial relays. This part is typically used in relay socket combos and relay modules for efficient current management in industrial applications.
Type LED gate driver
Connection Push-in connector
Contact Material AgNi
Contact Type 1 hange-over°C
Maximum Switching Load 4000VA
Nominal Voltage [AC] 230V
Switching current (max.) 16A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot