Finder 4C.51.9.024.0050 Relay Module 1CO 24VDC 16A

MPN
4C.51.9.024.0050
Brand
Finder
EAN-13
2050006637869
Order Code
50-5891
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.99
10+ £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

A relay interface module that has a coil voltage of 24V DC, SPCO contacts and screwless termination.


  • 35mm rail mounting
  • 15.8mm wide
  • Instant ejection of relay using plastic retaining clip
  • Supply status indication and EMC coil suppression module as standard
  • Mechanical indicator & test button
  • CE, UL, cRUus, IMQ, CSA, VDE, GOST approved
Type Relay component
Coil Current 10A
Coil Resistance 1200Ω
Coil Voltage (DC) 24V DC
Contact Configuration SPDT-CO
Height 61.7mm
Length 95.6mm
Mounting Type Rail
Operating Temperature -25 to +70°C
Switching Current Max 20A
Switching Power 2500VA
Switching Voltage Max (AC) 440V AC
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot