Finder 4C.02.9.024.0052 Crossbar Switch 24V DC 8A DIN Rail 2 changers

MPN
4C.02.9.024.0052
Brand
Finder
EAN-13
2050011605372
Order Code
03-3988
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.59
100+ £15.22
500+ £14.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 4C.02.9.024.0052 is an interface relay featuring a crossbar switch with a 24 V DC rating and 8 A capacity. It includes two change-over contacts, making it suitable for complex switching applications. This relay is typically used in industrial automation and control systems.
Type Crossbar switch
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 68.1mm
Dim (W x H x D) 15.8 x 82.9 x 68.1mm
Height 82.9mm
IP Rating IP20
Nominal Voltage [DC] 24V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot