Finder 49.72.9.024.0050 Relay 24V DC 2 changeovers LED EMC suppression

Image Representative of Range

Finder 49.72.9.024.0050 Relay 24V DC 2 changeovers LED EMC suppression

MPN
49.72.9.024.0050
Brand
Finder
Order Code
03-3982
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £17.69
10+ £16.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Finder 49.72.9.024.0050 relay component features a nominal voltage of 24 V DC and includes 2 change-overs. It is an industrial-grade relay suitable for applications requiring reliable switching, commonly used in automation and control systems. This durable relay is designed for seamless integration with relay module setups.
Type Relay component
Connection Pull spring
Contact Material AgNi
Contact Type 2 hange-overs°C
Creepage distance (coil/clips) 8mm
Dim (L x W x H) 81.9 x 15.5 x 75mm
Durability (AC/DC) 10 x 106/20 x 106 Switching cycles:
Height 75mm
Length 81.9mm
Nominal Voltage [DC] 24V
Switching voltage (max.) [AC] 250V
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot