Finder 49.52.9.024.0060 Relay 24V DC 2 change-overs LED EMC suppression

Image Representative of Range

Finder 49.52.9.024.0060 Relay 24V DC 2 change-overs LED EMC suppression

MPN
49.52.9.024.0060
Brand
Finder
Order Code
03-3978
Country of Origin
Italy
View Full Product Range (26)

Discontinued


The Finder 49.52.9.024.0060 relay component operates at a nominal voltage of 24 V DC and includes two change-over contacts. It is ideal for industrial applications requiring reliable switching capabilities. This component is typically used in automation systems, control panels, and machinery.
Type Relay component
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Creepage distance (coil/clips) 8mm
Dim (L x W x H) 81.9 x 15.5 x 75mm
Durability (AC/DC) 10 x 106/20 x 106 Switching cycles:
Height 75mm
Length 81.9mm
Nominal Voltage [DC] 24V
Switching voltage (max.) [AC] 250V
Width 15.5mm

Trustpilot