Finder 49.31.9.024.0050 Relay 24V DC 1 change-over LED 15.5mm wide

Image Representative of Range

Finder 49.31.9.024.0050 Relay 24V DC 1 change-over LED 15.5mm wide

MPN
49.31.9.024.0050
Brand
Finder
Order Code
03-3976
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £14.21
10+ £13.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Finder 49.31.9.024.0050 is an industrial relay with a nominal voltage of 24 V DC, featuring one change-over contact. It is designed for high-performance switching applications in automation and control systems. Suitable for integration into relay module assemblies, this component is ideal for use in various industrial and commercial environments.
Type Relay component
Connection Screw terminal
Contact Material AgNi
Contact Type 1 hange-over°C
Creepage distance (coil/clips) 8mm
Dim (L x W x H) 81.9 x 15.5 x 75mm
Durability (AC/DC) 10 x 106/20 x 106 Switching cycles:
Height 75mm
Length 81.9mm
Nominal Voltage [DC] 24V
Switching voltage (max.) [AC] 250V
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot