Finder 48.P5.8.024.5060 interface Relay 24V AC 8A 2 CO contacts LED

MPN
48.P5.8.024.5060
Brand
Finder
EAN-13
2050011615944
Order Code
03-3966
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.59
100+ £18.89
500+ £18.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 48.P5.8.024.5060 is a crossbar switch featuring a 24 V AC coil and a maximum switching capacity of 8 A with 2 change-over contacts. It is typically used in interface relay applications to ensure reliable signal transmission and control in various electrical systems. This versatile component is ideal for industrial automation and control panel integration.
Type Crossbar switch
Connection Connector
Contact Type 2 hange-overs°C
Depth 75mm
Dim (W x H x D) 15.8 x 95.5 x 75mm
Height 95.5mm
IP Rating IP20
Nominal Voltage [AC] 24V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot