Finder 48.P5.8.012.0060 Interface Relay 12V AC 8A 2 CO contacts DIN Rail

MPN
48.P5.8.012.0060
Brand
Finder
EAN-13
2050011615937
Order Code
03-3964
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.51
100+ £15.14
500+ £14.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 48.P5.8.012.0060 is an interface relay featuring a crossbar switch, rated at 12 V AC and 8 A with 2 change-overs. It is ideal for switching applications, providing reliable performance in both industrial and automation settings. This relay is commonly used in control panels and safety systems where precise switching is required.
Type Crossbar switch
Connection Connector
Contact Type 2 hange-overs°C
Depth 75mm
Dim (W x H x D) 15.8 x 95.5 x 75mm
Height 95.5mm
IP Rating IP20
Nominal Voltage [AC] 12V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot