Finder 48.P3.8.230.0060 interface Relay 230V AC 10A DIN-rail LED EMC

Image Representative of Range

Finder 48.P3.8.230.0060 interface Relay 230V AC 10A DIN-rail LED EMC

MPN
48.P3.8.230.0060
Brand
Finder
EAN-13
4064161268484
Order Code
03-3960
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder 48.P3.8.230.0060 relay component, manufactured by Finder, operates at a nominal voltage of 230 V AC and can switch a maximum current of 10 A. It features one change-over contact and is typically used in industrial applications. This relay is ideal for controlling electrical circuits and can be used in relay module or socket combinations.
Type Relay component
Connection Push-in connector
Contact Material AgNi
Contact Type 1 hange-over°C
Maximum Switching Load 2500VA
Nominal Voltage [AC] 230V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot