Finder 48.P3.8.012.0060 interface Relay 12V AC 10A DIN Rail LED EMC

MPN
48.P3.8.012.0060
Brand
Finder
EAN-13
2050011616002
Order Code
03-3958
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.78
100+ £14.33
500+ £13.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder crossbar switch 48.P3.8.012.0060 operates at 12 V AC and supports a current of up to 10 A with a single change-over contact. This interface relay is typically used in automation systems for reliable signal switching. Its compact design and robust performance make it ideal for use in industrial and commercial settings.
Type Crossbar switch
Connection Connector
Contact Type 1 hange-over°C
Depth 75mm
Dim (W x H x D) 15.8 x 95.5 x 75mm
Height 95.5mm
IP Rating IP20
Nominal Voltage [AC] 12V
Switching current (max.) 10A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot