Finder 48.P3.7.024.0050 Relay 24V DC 10A DIN-rail with LED EMC suppression

Image Representative of Range

Finder 48.P3.7.024.0050 Relay 24V DC 10A DIN-rail with LED EMC suppression

MPN
48.P3.7.024.0050
Brand
Finder
EAN-13
4064161268545
Order Code
03-3957
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £14.49
10+ £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Finder 48.P3.7.024.0050 relay component operates at a nominal voltage of 24 V DC and supports a maximum switching current of 10 A. It features a single change-over contact, making it suitable for a variety of switching applications. Common uses include industrial control panels and automation systems.
Type Relay component
Connection Push-in connector
Contact Material AgNi
Contact Type 1 hange-over°C
Maximum Switching Load 2500VA
Nominal Voltage [DC] 24V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot