Finder 48.82.7.012.0050 Relay 12V DC 10A 2 Change-overs

Finder 48.82.7.012.0050 Relay 12V DC 10A 2 Change-overs

Order Code:

11-8729

Brand: Finder MPN: 48.82.7.012.0050 EAN-13: 8012823388687

Discontinued


The Finder 48.82.7.012.0050 relay component operates at a nominal voltage of 12 V DC and supports a maximum switching current of 10 A with two change-overs. It is typically used in industrial applications requiring reliable circuit switching, making it suitable for automation and control systems. This relay module is valued for its robust performance in demanding electrical environments.
Type Relay component
Maximum Switching Load 2500VA
Connection Pull spring
Contact Material AgNi
Contact Type 2 change-overs
Nominal Voltage 12V DC
Switching current (max.) 10A
Switching voltage (max.) 250V AC

Trustpilot