Christmas Opening Hours and Delivery Dates here
Finder 48.81.8.024.0060 Relay 24V AC 16A 1 Change-over

Finder 48.81.8.024.0060 Relay 24V AC 16A 1 Change-over

Order Code:

11-8728

Brand: Finder MPN: 48.81.8.024.0060 EAN-13: 8012823388663

Discontinued


The Finder 48.81.8.024.0060 relay component, with a nominal voltage of 24 V AC and a maximum switching current of 16 A, features one change-over switch. It is typically used in industrial applications for controlling circuits and devices. This durable relay is well-suited for environments requiring reliable and robust switching performance.
Type Relay component
Maximum Switching Load 4000VA
Connection Pull spring
Contact Material AgCdO
Contact Type 1 change-over
Nominal Voltage 24V AC
Switching current (max.) 16A
Switching voltage (max.) 250V AC

Trustpilot