Christmas Opening Hours and Delivery Dates here
Finder 48.72 Relay 48V DC 8A 2 Change-Overs Single Unit

Finder 48.72 Relay 48V DC 8A 2 Change-Overs Single Unit

Order Code:

11-8726

Brand: Finder MPN: 48.72.7.048.0050 EAN-13: 8012823388649

Discontinued


The Finder 48.72.7.048.0050 is an industrial relay component featuring a nominal voltage of 48 V DC and a maximum switching current of 8 A. This relay module includes two change-overs and is ideal for applications requiring high switching reliability. Common uses include automation systems and other industrial equipment.
Type Relay component
Maximum Switching Load 2000VA
Connection Pull spring
Contact Material AgNi
Contact Type 2 change-overs
Nominal Voltage 48V DC
Switching current (max.) 8A
Switching voltage (max.) 250V AC

Trustpilot