Christmas Opening Hours and Delivery Dates here
Finder 48.72.9.024.0050 Relay 24V 8A LED EMC 15.5mm 2 change-overs

Finder 48.72.9.024.0050 Relay 24V 8A LED EMC 15.5mm 2 change-overs

Order Code:

03-3955

Brand: Finder MPN: 48.72.9.024.0050

Discontinued


The Finder 48.72.9.024.0050 is an industrial relay component with a nominal voltage of 24 V DC and a maximum switching current of 8 A. Featuring two change-overs, this relay is suitable for various control and automation applications. It is often utilised in industrial settings for reliable electrical circuit management.
Type Relay component
Maximum Switching Load 2000VA
Connection Pull spring
Contact Material AgNi
Contact Type 2 change-overs
Nominal Voltage 24V DC
Switching current (max.) 8A
Switching voltage (max.) 250V AC

You may also like


Trustpilot