Finder 48.72.8.230.0060 Relay 230V AC 8A 2 Change-Overs

Image Representative of Range

Finder 48.72.8.230.0060 Relay 230V AC 8A 2 Change-Overs

MPN
48.72.8.230.0060
Brand
Finder
EAN-13
4064161266077
Order Code
11-8727
Country of Origin
Italy
View Full Product Range (13)

Discontinued


The Finder 48.72.8.230.0060 is an industrial relay designed with a nominal voltage of 230 V AC and a maximum switching current of 8 A. It features two change-over contacts, making it suitable for various switching applications. This relay is typically used in control panels and automation systems.
Type Relay component
Connection Pull spring
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [AC] 230V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Trustpilot