Finder 48.61.8.230.4060 Relay 230V AC 16A 1 Change-over

Image Representative of Range

Finder 48.61.8.230.4060 Relay 230V AC 16A 1 Change-over

MPN
48.61.8.230.4060
Brand
Finder
EAN-13
2050002365421
Order Code
11-8722
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.17
10+ £17.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Finder 48.61.8.230.4060 relay module is designed for industrial applications with a nominal voltage of 230 V AC and a maximum switching current of 16 A. It features one change-over contact, making it suitable for controlling electrical circuits in machinery or automation systems. Typical applications include motor control, lighting circuits, and heating systems.
Type Relay component
Connection Screw terminal
Contact Material AgSnO2
Contact Type 1 hange-over°C
Maximum Switching Load 4000VA
Nominal Voltage [AC] 230V
Switching current (max.) 16A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot