Finder 48.61.7.024.4050 Relay 24V DC 16A 1 Change-Over

Image Representative of Range

Finder 48.61.7.024.4050 Relay 24V DC 16A 1 Change-Over

MPN
48.61.7.024.4050
Brand
Finder
EAN-13
4064161266022
Order Code
11-8720
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.89
10+ £9.87
100+ £9.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Finder 48.61.7.024.4050 relay component, with a nominal voltage of 24 V DC and a maximum switching current of 16 A, features one change-over contact. Manufactured by Finder, this industrial relay is suitable for various demanding electrical applications. It is commonly used in control panels and automation systems requiring reliable circuit switching.
Type Relay component
Connection Screw terminal
Contact Material AgSnO2
Contact Type 1 hange-over°C
Maximum Switching Load 4000VA
Nominal Voltage [DC] 24V
Switching current (max.) 16A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot