Finder 48.52.9.024.0060 Crossbar Switch 24V DC 8A 2 change-overs LED

MPN
48.52.9.024.0060
Brand
Finder
EAN-13
2050011597806
Order Code
03-3949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.05
10+ £13.66
100+ £13.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Finder 48.52.9.024.0060 is a crossbar switch operated at 24 V DC with a current rating of 8 A and features two change-overs. It's typically used in interface relay applications, providing reliable performance in electrical switching systems. This part is essential for controlling and managing electrical circuits in various industrial and commercial settings.
Type Crossbar switch
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 75.3mm
Dim (W x H x D) 15.8 x 78.6 x 75.3mm
Height 78.6mm
IP Rating IP20
Nominal Voltage [DC] 24V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot