Finder 48.52.9.024.0050 Crossbar Switch 24V DC 8A 2 change-overs

Image Representative of Range

Finder 48.52.9.024.0050 Crossbar Switch 24V DC 8A 2 change-overs

MPN
48.52.9.024.0050
Brand
Finder
EAN-13
8012823220192
Order Code
03-3947
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 588 in stock

The Finder 48.52.9.024.0050 is an industrial relay module designed for use with crossbar switch applications. It operates at a nominal voltage of 24 V DC and can handle a maximum switching current of up to 8 A, featuring 2 change-overs. This relay is typically utilised in automation systems and other industrial environments requiring reliable switching capabilities.
Type Crossbar switch
Color Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [DC] 24V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot