Finder 48.52.8.230.5060 Relay 230V AC 8A 2 Changeovers

Image Representative of Range

Finder 48.52.8.230.5060 Relay 230V AC 8A 2 Changeovers

MPN
48.52.8.230.5060
Brand
Finder
EAN-13
4064161265995
Order Code
11-8718
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £22.25
10+ £20.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Finder 48.52.8.230.5060 relay is an industrial relay component with a nominal voltage of 230 V AC and a maximum switching current of 8 A. It features two change-overs and is typically used in applications requiring reliable switching in electrical circuits. This relay is ideal for automation systems and other electrical control environments.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi + hard gold plating
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [AC] 230V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot