Finder 48.52.8.230.0062 Relay 230V AC 8A 2 Change-Overs 1 piece

Image Representative of Range

Finder 48.52.8.230.0062 Relay 230V AC 8A 2 Change-Overs 1 piece

MPN
48.52.8.230.0062
Brand
Finder
EAN-13
2050002365339
Order Code
11-8717
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.15
10+ £12.85
100+ £12.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The Finder 48.52.8.230.0062 is a relay component compatible with a nominal voltage of 230 V AC and a maximum switching current of 8 A, featuring two change-overs. Ideal for industrial applications, this relay module is used in automation systems where dependable switching capabilities are crucial. Finder ensures reliability and efficiency, making this single-piece relay suitable for complex control processes.
Type Relay component
Color Black
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [AC] 230V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot