Finder 48.52.8.024.5060 Relay 24V AC 8A 2 Change-Overs

Image Representative of Range

Finder 48.52.8.024.5060 Relay 24V AC 8A 2 Change-Overs

MPN
48.52.8.024.5060
Brand
Finder
EAN-13
2050002365285
Order Code
11-8714
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Finder 48.52.8.024.5060 relay component operates with a nominal voltage of 24 V AC and a maximum switching current of 8 A. It features two change-overs, making it suitable for various industrial applications requiring reliable switching. Common uses include controlling machinery and automating processes in industrial settings.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi + hard gold plating
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [AC] 24V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot