Finder 48.52.8.024.0060 Relay 24V AC 8A 2 Change-Overs Durable Component

Image Representative of Range

Finder 48.52.8.024.0060 Relay 24V AC 8A 2 Change-Overs Durable Component

MPN
48.52.8.024.0060
Brand
Finder
EAN-13
4064161265971
Order Code
11-8713
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Finder 48.52.8.024.0060 relay operates at a nominal voltage of 24 V AC and can handle a maximum switching current of 8 A. It features two change-over contacts, making it suitable for versatile industrial applications. Ideal for use in control panels and automation systems, this relay is a reliable choice for various switching tasks.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [AC] 24V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot