Finder 48.52.8.012.0060 Relay 12V AC 8A 2 Change-Overs 1 piece

Image Representative of Range

Finder 48.52.8.012.0060 Relay 12V AC 8A 2 Change-Overs 1 piece

MPN
48.52.8.012.0060
Brand
Finder
EAN-13
8012823120331
Order Code
11-8712
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.01
10+ £14.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Finder's relay component, model 48.52.8.012.0060, operates at a nominal voltage of 12 V AC and a maximum switching current of 8 A. This industrial relay features 2 change-overs, making it suitable for various electrical switching applications. It is ideal for use in control panels and automation systems where reliable performance is essential.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [AC] 12V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot