Finder 48.52.7.048.0050 Relay 48 V DC 8 A 2 Change-Overs 1 piece

Image Representative of Range

Finder 48.52.7.048.0050 Relay 48 V DC 8 A 2 Change-Overs 1 piece

MPN
48.52.7.048.0050
Brand
Finder
EAN-13
8012823195629
Order Code
11-8710
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.34
10+ £14.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Finder 48.52.7.048.0050 relay component operates at a nominal voltage of 48 V DC and supports a maximum switching current of 8 A with 2 change-over contacts. It is used in industrial applications where reliable switching is crucial. This relay is suitable for integration into relay module systems for diverse control operations.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [DC] 48V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot