Finder 48.52.7.024.0050 Relay 24 V DC 8 A 2 Change-Overs 1 piece

Image Representative of Range

Finder 48.52.7.024.0050 Relay 24 V DC 8 A 2 Change-Overs 1 piece

MPN
48.52.7.024.0050
Brand
Finder
EAN-13
8012823120324
Order Code
11-8709
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 821 in stock

The Finder 48.52.7.024.0050 relay component is designed for a nominal voltage of 24 V DC and can handle a maximum switching current of 8 A. This relay features two change-over contacts, making it versatile for various industrial applications. It is commonly used in control panels and automation systems.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [DC] 24V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot