Finder 48.52.7.012.0050 Relay 12V DC 8A 2 Change-Overs 1 piece

Image Representative of Range

Finder 48.52.7.012.0050 Relay 12V DC 8A 2 Change-Overs 1 piece

Order Code:

11-8708

Brand: Finder MPN: 48.52.7.012.0050 EAN-13: 4064161265957
Qty Unit Price (Inc VAT)
1+ £11.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

The Finder 48.52.7.012.0050 relay is a reliable industrial relay with a nominal voltage of 12 V DC and a maximum switching current of 8 A. It features two change-over contacts, making it suitable for versatile switching applications. This component is ideal for use in control panels and machinery requiring precise control functions.
Type Relay component
Maximum Switching Load 2000VA
Colour Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 2 change-overs
Nominal Voltage 12V DC
Switching current (max.) 8A
Switching voltage (max.) 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot