Finder 48.31.9.024.5050 Crossbar Switch 24V DC 10A for DIN Rail

MPN
48.31.9.024.5050
Brand
Finder
EAN-13
2050011597653
Order Code
03-3944
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.78
10+ £14.33
100+ £13.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder 48.31.9.024.5050 is a crossbar switch featuring a 24 V DC coil and a 10 A switching current with 1 change-over contact. It is ideal for use in interface relay applications, providing reliable switching in electrical circuits. Typical applications include industrial automation systems and control panels.
Type Crossbar switch
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 75.3mm
Dim (W x H x D) 15.8 x 78.6 x 75.3mm
Height 78.6mm
IP Rating IP20
Nominal Voltage [DC] 24V
Switching current (max.) 10A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot