Finder 48.31.9.024.0050 Relay 24V DC 10A 15.5mm LED EMC suppression

Image Representative of Range

Finder 48.31.9.024.0050 Relay 24V DC 10A 15.5mm LED EMC suppression

Order Code:

03-3943

Brand: Finder MPN: 48.31.9.024.0050
Qty Unit Price (Ex VAT)
1+ £11.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 29/04/2026

The Finder 48.31.9.024.0050 relay component operates at a nominal voltage of 24 V DC and can handle a maximum switching current of 10 A, featuring one change-over contact. Manufactured by Finder, it is suitable for various industrial applications requiring reliable switching capabilities. This relay is typically used in automation, control systems, and other electronic applications.
Type Relay component
Maximum Switching Load 2500VA
Connection Screw terminal
Contact Material AgNi
Contact Type 1 change-over
Nominal Voltage 24V DC
Switching current (max.) 10A
Switching voltage (max.) 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot