Finder 48.31.8.230.0060 Relay 230V AC 10A 1 Change-Over 1 piece

Image Representative of Range

Finder 48.31.8.230.0060 Relay 230V AC 10A 1 Change-Over 1 piece

MPN
48.31.8.230.0060
Brand
Finder
EAN-13
4064161265940
Order Code
11-8707
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Finder 48.31.8.230.0060 relay component is designed for industrial applications, offering a nominal voltage of 230 V AC and a maximum switching current of 10 A. It features a single changeover contact, suitable for various control and automation tasks. This relay is typically used in lighting, heating, and motor control systems.
Type Relay component
Connection Screw terminal
Contact Material AgNi
Contact Type 1 hange-over°C
Maximum Switching Load 2500VA
Nominal Voltage [AC] 230V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot