Christmas Opening Hours and Delivery Dates here
Finder 48.31.8.012.0060 Relay 12V AC 10A 1CO Ideal for Diverse Switching Needs

Finder 48.31.8.012.0060 Relay 12V AC 10A 1CO Ideal for Diverse Switching Needs

Order Code:

11-8704

Brand: Finder MPN: 48.31.8.012.0060 EAN-13: 8012823196275

Discontinued


The Finder 48.31.8.012.0060 relay component has a nominal voltage of 12 V AC and a maximum switching current of 10 A. It features a single change-over contact and is typically used in industrial applications for switching circuits. Common uses include control panels, automation systems, and relay modules.
Type Relay component
Maximum Switching Load 2500VA
Connection Screw terminal
Contact Material AgNi
Contact Type 1 change-over
Nominal Voltage 12V AC
Switching current (max.) 10A
Switching voltage (max.) 250V AC

Trustpilot