Christmas Opening Hours and Delivery Dates here
Finder 48.31.7.024.5050 Relay 24V DC 10A 1CO

Finder 48.31.7.024.5050 Relay 24V DC 10A 1CO

Order Code:

11-8703

Brand: Finder MPN: 48.31.7.024.5050 EAN-13: 2050002365148

Discontinued


The Finder 48.31.7.024.5050 relay is designed for industrial applications requiring reliable switching, handling nominal voltage of 24 V DC, and supporting a maximum switching current of 10 A. This relay features a single change-over contact configuration. It's commonly used in automation systems where precise control is essential.
Type Relay component
Maximum Switching Load 2500VA
Connection Screw terminal
Contact Material AgNi + hard gold plating
Contact Type 1 change-over
Nominal Voltage 24V DC
Switching current (max.) 10A
Switching voltage (max.) 250V AC

Trustpilot