Finder 48.31.7.012.0050 Relay 12V DC 10A 1 Change-Over 1 piece

Image Representative of Range

Finder 48.31.7.012.0050 Relay 12V DC 10A 1 Change-Over 1 piece

MPN
48.31.7.012.0050
Brand
Finder
EAN-13
4064161265933
Order Code
11-8701
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.18
10+ £11.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 151 in stock

The Finder relay model 48.31.7.012.0050 operates at a nominal voltage of 12 V DC with a maximum switching current of 10 A. Featuring a single change-over contact, it is suitable for various industrial applications. Typical uses include controlling electrical circuits in automation systems and machinery.
Type Relay component
Connection Screw terminal
Contact Material AgNi
Contact Type 1 hange-over°C
Maximum Switching Load 2500VA
Nominal Voltage [DC] 12V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot