Finder 38.61.0.024.4060 Crossbar Switch 24V DC/AC 6A DIN Rail fitting

MPN
38.61.0.024.4060
Brand
Finder
EAN-13
2050011582666
Order Code
03-3625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £17.97 £14.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Finder 38.61.0.024.4060 is an interface relay with a crossbar switch suitable for applications requiring 24 V DC/AC voltage. It can handle up to 6 A and features a single change-over contact. This makes it ideal for industrial automation and control systems.
Type Crossbar switch
Complete with socket true
Connection Spring-loaded connector
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 6.2 x 93.6 x 76mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 93.6mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Nominal Voltage 24V DC/AC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Switching current (max.) 6A
Type of electric connection Spring clamp connection
Type of switch contact Single contact
Voltage type for actuating N/A
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot