Finder 38.51.7.024.4050 Relay interface module with LED and EMC suppression

Image Representative of Range

Finder 38.51.7.024.4050 Relay interface module with LED and EMC suppression

MPN
38.51.7.024.4050
Brand
Finder
Order Code
03-3610
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Finder 38.51.7.024.4050 is a relay interface module designed for industrial applications. It features easy integration with relay socket combos, ensuring efficient control and automation processes. Typically used in electrical panels and machinery control systems, it offers reliable performance in varied environments.
Type Relay component
Complete with socket true
Connection Screw terminal
Contact Material AgSnO2
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 72.1mm
Dim (L x W x H) 93.6 x 6.2 x 76mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 76mm
IP Rating IP20
Length 93.6mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Current 6A
Nominal Voltage [DC] 24V
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching current (max.) 6A
Switching voltage (max.) [AC] 400V
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot