Finder 38.51.7.024.0052 Crossbar Switch 24V DC 6A 1 change-over AgNi

Image Representative of Range

Finder 38.51.7.024.0052 Crossbar Switch 24V DC 6A 1 change-over AgNi

Order Code:

03-3609

Brand: Finder MPN: 38.51.7.024.0052 EAN-13: 2050011636420
Qty Unit Price (Ex VAT)
1+ £13.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The Finder 38.51.7.024.0052 is a reliable crossbar switch designed for 24 V DC operation with a 6 A rating and includes a single change-over contact. This high-quality component is suited for use in automation and control systems where precise switching is essential. Typical applications include interface relays in industrial processes and electrical equipment control.
Type Crossbar switch
Connection Screw terminal
Contact Type 1 change-over
Depth 75.6mm
Dim (W x H x D) 6.2 x 87.9 x 75.6 mm
Height 87.9mm
IP Rating IP20
Nominal Voltage 24V DC
Switching current (max.) 6A
Width 6.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot