Finder 38.51.0.024.0060 Inteface Relay Module 24VAC/DC 6A SPCO Screw Terminals

MPN
38.51.0.024.0060
Brand
Finder
EAN-13
4016138042566
Order Code
51-0413
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 802 despatched in 4 working days

An AC/DC SPCO relay interface module with a coil voltage of 24V, AgNi + Au contacts and screw terminals. Suitable for a variety of applications such as industrial automation, air conditioning systems, automatic gates, elevators, etc.
  • 35mm Rail mounting
  • Instant removal of relay using plastic retaining clip
  • CSA, UL VDE approvals
Type Relay component
Coil Current 6A
Coil Voltage (DC) 24
Complete with socket true
Contact Configuration SPDT-CO
Degree of protection (IP) IP20
Depth 72.1mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 75.6mm
IP Rating IP20
Length 87.9mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +70°C
Min. temperature -40°C
Mounting Type Rail
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +70°C
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Switching Current Max 6A
Switching Power 1500VA
Switching Voltage Max (AC) 400
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot