Finder 26.06.8.230.0000 impulse changeover Switch 230V AC flush mount

Image Representative of Range

Finder 26.06.8.230.0000 impulse changeover Switch 230V AC flush mount

MPN
26.06.8.230.0000
Brand
Finder
EAN-13
8012823082127
Order Code
03-3552
Country of Origin
Italy
View Full Product Range (15)

Discontinued


The Finder 26.06.8.230.0000 impulse changeover switch is designed for flush mounting and operates at 230 V AC, offering reliable surge protection. This high-quality switch is ideal for use in residential or commercial electrical systems where secure and efficient power distribution is essential. Manufactured by Finder, this switch ensures safe and effective operation in environments requiring robust electrical switching solutions.
Type Impulse changeover switch
Built-in depth N/A
Contact Type 2 kersmA
Function Mechanical
Max. incandescent lamp load 800W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method Flush-mounted
Mounting Type Flush mount
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage (AC) 230V
Permanent current (max.) 10A
Rated current 10A
Supply Voltage 184 - 253V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings N/A

Trustpilot