Finder 26.04.8.024.0000 impulse Switch flush-mount 2 NO 24 V AC 10 A

Image Representative of Range

Finder 26.04.8.024.0000 impulse Switch flush-mount 2 NO 24 V AC 10 A

MPN
26.04.8.024.0000
Brand
Finder
EAN-13
8012823238159
Order Code
03-3550
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £12.53 £12.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Finder impulse changeover switch, model 26.04.8.024.0000, flush mounts seamlessly and operates on 24 V AC. It features surge protection, making it reliable for electrical systems prone to spikes. This switch is typically used in applications requiring secure voltage control and protection, like in industrial and residential electrical installations.
Type Impulse changeover switch
Built-in depth N/A
Contact Type 2 kersmA
Function Mechanical
Max. incandescent lamp load 800W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method Flush-mounted
Mounting Type Flush mount
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage (AC) 24V
Permanent current (max.) 10A
Rated current 10A
Supply Voltage 19.2 - 26.4V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot