Finder 26.04.8.012.0000 Switch flush mount 2 NO contacts 10A 250V AC

Image Representative of Range

Finder 26.04.8.012.0000 Switch flush mount 2 NO contacts 10A 250V AC

MPN
26.04.8.012.0000
Brand
Finder
EAN-13
8012823238166
Order Code
03-3549
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £9.69 £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 26.04.8.012.0000 is an impulse changeover switch designed for flush mounting and operates at 120 V AC. It features robust surge protection, making it ideal for applications where reliable electrical switching is crucial. Manufactured by Finder, this switch is commonly used in lighting and automation systems for efficient control and protection.
Type Impulse changeover switch
Built-in depth N/A
Contact Type 2 kersmA
Function Mechanical
Max. incandescent lamp load 800W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method Flush-mounted
Mounting Type Flush mount
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Voltage (AC) 120V
Permanent current (max.) 10A
Rated current 10A
Supply Voltage 9.6 - 13.2V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot