Finder 22.74.0.230.1310 Remote Switch 4 makers 230V 1pc

MPN
22.74.0.230.1310
Brand
Finder
EAN-13
8012823428550
Order Code
03-3544
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £51.46
10+ £48.67
100+ £48.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Finder 22.74.0.230.1310 is an electrical contactor operating at 230 V, designed for remote switch applications. Manufactured by Finder, it is suitable for controlling various electrical circuits. This component is typically used in systems requiring automated switching, such as lighting control and industrial automation.
Type Remote switch
Coil Voltage 230V
Additional equipment possible true
Built-in depth N/A
Contact Current Rating 32A
Contact Material Ag/Ni (hard silver)
Contact Type 4 makers
Degree of protection (IP) IP20
Durability 10000000
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 2500W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 6VA
Maximum Temperature +55°C
Min. temperature -15°C
Mounting Style DIN rail
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 4
Permanent current (max.) 32A
Power Rating 6
Rated excitation voltage 195.5 - 253V
Rated operating voltage 230 - 230V
Rated operation current 32A
Slider for hand switch N/A
Switching voltage (max.) 230V AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 17.5mm
Width in number of modular spacings N/A
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot