Finder 22.72.0.230.1310 Remote Switch 2 makers 230V 1pc

MPN
22.72.0.230.1310
Brand
Finder
EAN-13
8012823428413
Order Code
03-3541
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £47.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Finder contactor, model 22.72.0.230.1310, is a remote switch designed to operate at 230 V. It is suitable for controlling and automating electrical circuits in residential, commercial, and industrial settings. This single-unit device ensures reliable switching operations and is ideal for use in applications requiring remote control of lighting or motor-driven devices.
Type Remote switch
Coil Voltage 230V
Additional equipment possible true
Built-in depth N/A
Contact Current Rating 32A
Contact Material Ag/Ni (hard silver)
Contact Type 2 makers
Degree of protection (IP) IP20
Durability 10000000
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 2500W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 6VA
Maximum Temperature +55°C
Min. temperature -15°C
Mounting Style DIN rail
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Permanent current (max.) 32A
Power Rating 6
Rated excitation voltage 195.5 - 253V
Rated operating voltage 230 - 230V
Rated operation current 32A
Slider for hand switch N/A
Switching voltage (max.) 230V AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 17.5mm
Width in number of modular spacings 2
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot