Finder 22.72.0.024.1517 remote Switch 230V AC 32A 35mm Rail mounting

Image Representative of Range

Finder 22.72.0.024.1517 remote Switch 230V AC 32A 35mm Rail mounting

MPN
22.72.0.024.1517
Brand
Finder
EAN-13
8012823435060
Order Code
03-3540
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £37.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Finder 22.72.0.024.1517 remote switch is an electrical contactor designed for controlling circuits with a voltage of 230 V AC or 400 V AC. Manufactured by Finder, this part ensures reliable performance in automation systems, lighting controls, and industrial machinery applications. It is available as a single unit (1 pc(s)) for precise and efficient remote switching.
Type Remote switch
Contact Current Rating 32A
IP Rating IP20
Permanent current (max.) 32A
Switching voltage (max.) 24V DC/AC

Reviews

Be the first to submit a review

Trustpilot