Finder 22.72.0.012.1310 remote Switch 230/400V AC 32A 2 NO contacts

Image Representative of Range

Finder 22.72.0.012.1310 remote Switch 230/400V AC 32A 2 NO contacts

MPN
22.72.0.012.1310
Brand
Finder
EAN-13
8012823434254
Order Code
03-3538
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £35.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 22.72.0.012.1310 is an electrical contactor designed for use with 230 V AC to 400 V AC systems. It is manufactured by Finder and typically used for remotely switching and controlling electrical loads. Common applications include industrial automation and circuit management in various electrical installations.
Type Remote switch
Coil Voltage 12 V
Additional equipment possible true
Built-in depth N/A
Contact Current Rating 32A
Contact Type 2 makers
Degree of protection (IP) IP20
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 2500W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Permanent current (max.) 32A
Rated operating voltage 230 - 230V
Rated operation current 32A
Slider for hand switch N/A
Switching voltage (max.) 12V DC/AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width in number of modular spacings 2
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot