Finder 22.64.0.024.4717 remote Switch 24V bridge contacts hum-free

Image Representative of Range

Finder 22.64.0.024.4717 remote Switch 24V bridge contacts hum-free

MPN
22.64.0.024.4717
Brand
Finder
EAN-13
8012823426563
Order Code
03-3535
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £88.25
10+ £84.18
100+ £83.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Finder 22.64.0.024.4717 is an electrical contactor designed for remote switching applications with a 24 V coil voltage. It is commonly used for controlling circuits in automation systems, offering reliable performance for managing multiple electrical loads. This component is suitable for use in both residential and industrial settings where precise remote operation is required.
Type Remote switch
Coil Voltage 24V
Additional equipment possible true
Built-in depth N/A
Contact Current Rating 63A
Contact Material AgSnO2
Degree of protection (IP) IP20
EF004723 N/A
Hum-free false
IP Rating IP20
Max. incandescent lamp load 5000W
Max. load fluorescent lamp 2000VA
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching capacity 24000VA
Maximum Temperature +55°C
Min. temperature -15°C
Mounting Style DIN rail
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 3
Permanent current (max.) 63A
Power Rating 24000
Rated excitation voltage 20.4 - 26.4V
Rated operating voltage 400 - 400V
Rated operation current 40A
Slider for hand switch N/A
Switching voltage (max.) 440V AC
Switching voltage (min.) 400V AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC
Width 53.5mm
Width in number of modular spacings 3
With day/night function N/A

Reviews

Be the first to submit a review

Trustpilot